• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET KRAFTPAKET 150 640217 Polishing attachment 15 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing sponge

  • For polishing plate with hook-and-loop
  • With water to clean
  • Reusable
  • For a deep gloss result
  • Ideal against holograms

Technical specifications

  • Hardness soft
Product type

Polishing attachment

Weight

30 g

Content

1 pc(s)

Polishing head Ø

15 mm

Height

30 mm

(Ø)

15 cm

Tool holder

Hook-and-loop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1669312 Dino KRAFTPAKET KRAFTPAKET 150 640217 Polishing attachment 15 mm

Description

Very soft finishing sponge for a deep-gloss shining. Ideal against holograms. The reusable klett-polierpad is easy with 30°C warm water to clean.

This text is machine translated.

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)