• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET KRAFTPAKET 180 640206 Polishing pad 18 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing sponge

  • For polishing plate with hook-and-loop
  • With water to clean
  • Reusable
  • For Polishes and remove scratches

Technical specifications

  • Hardness medium
Product type

Polishing pad

Weight

90 g

Content

1 pc(s)

Polishing head Ø

18 mm

Height

30 mm

(Ø)

18 cm

Tool holder

Hook-and-loop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1430376 Dino KRAFTPAKET KRAFTPAKET 180 640206 Polishing pad 18 mm

Description

Medium-hard hook-and-loop polishing sponge for polishes and the removal of scratches. The reusable polierpad is easy with 30°C warm water to clean.

This text is machine translated.

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)