• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET LifePo4 20A 136342 Charger 12 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Dino KRAFTPAKET LifePo4 20A 136342 Charger 12 V

  • Special charger for LFP-/LiFePO4 batteries;memory for safe charging after power failure;camping function;quick charging;automatic;8 charging steps

Technical specifications

  • Charging voltage maximum 14.5 VCharging current: max. 20 APower consumption: Max. 554 W at 230 VDischarge current: Up to 4 mARec. Battery capacity 40 Ah - 200 Ah
Product type

Charger

Dim

(L x W x H) 217 x 116 x 62 mm

Battery voltage

12 V

Operating voltage

230 V / AC

Suitable for

Lithium

Weight

1300 g

Features

Charge monitoring

Battery life protection

Multiple charging modes

Width

116 mm

Height

62 mm

Length

217 mm

Cable length

1.30 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754583 Dino KRAFTPAKET LifePo4 20A 136342 Charger 12 V

Description

Special charger for lithium iron phosphate batteries (LiFePo4)Fully automatic 8-step battery charger with 20A charging current suitable for LiFePO4 battery sizes with 12.8V nominal voltage. This charger can be used for all 12.8V LiFePO4 batteries with a capacity of 40Ah up to 200Ah. This innovative 12V LiFePo4 charger is equipped with the latest battery charger technology for LiFePo4 batteries and charges LiFePo4 batteries according to the latest state of the technology and particularly effective. This is achieved with a switched-mode power supply in connection with the processor-controlled regulation of the charging process. The charging program was specially designed for lithium iron phosphate batteries (LiFePO4, also known as LFP & LEP), with a nominal voltage of 12.8V. This device is not suitable for other types such as lead-acid batteries. Suitable for trickle chargingIf desired, the charger can remain connected to the battery in the long run. The in-built electronics with the program-controlled processor prevents an overcharging and receives the charge level. The device has an intelligent diagnostic function for the connected battery, for this the voltage drop is measured without load for a certain period of time. A new charging cycle is automatically started in case of a voltage drop in the trickle charge. For continuous charging, the eyelet cables are permanently mounted at the vehicle battery to be charged. The car battery charger is connected to the eyelet cable via a quick connection plug. This is very convenient because the ring cable can remain permanently on the battery. The device has a robust design with an internal fan so that it can be permanently integrated into the vehicle electrical system. The charger has long holes on the housing for permanent installation in the vehicle or garage.Quick chargeMaximum rapid charging current from 20 ampere to 90% charging is possible. In an emergency, a discharged battery is already sufficiently charged after charging level 2 to start the engine again in cold conditions.Camping functionAs soon as the vehicle battery is energized with a stopped motor, it is automatically recharged.Memory cardAfter a power outage, the automatic battery charger starts in the last program used after a new power supply.Display of ready to startIn an emergency, a discharged battery is sufficiently charged after charging level 2 to start a mo or fire again in cold weather.Modern safety technologyProtective devices have been fitted to prevent overload due to polarity reversal, excessive current due to short circuits, overheating due to excessive continuous load, etc. The individual program levels are also time-controlled for protection.Charging programThe charging program was specially designed for lithium iron phosphate batteries (LiFePO4, also known as LFP), with a nominal voltage of 12.8 Volt. This device is not suitable for other types of lead-acid batteries.

This text is machine translated.

Features

  • Special charger for LFP-/LiFePO4 batteriesMemory storage for safe charging after power failureCamping functionQuick charge8 charging stepsSoft Start: Testing for charging capabilityQuick charge fast charging up to 90%Residual charging process up to 95%Capacity testCharge retentionThe enclosed connection cable for permanent installation (eyelet cable) is a clear operating aidMicroprocessor controlled switched power supply with about 85 % efficiency

Scope of delivery

  • Battery charger
  • Mounted mains cable with type "Schuko" power plug
  • Assembled charging cable with quick connector
  • Pole terminal cable
  • Ring cable lug
  • User manual.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)