• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec KBPC5008FP Diode bridge KBPC 800 V 25 A

Image similar
Product type
Diode bridge
Enclosure
KBPC
U(RRM)
800 V
Forward current I(F)
25 A
Forward voltage U(F)
1.10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 3.70023 / piece)
€ 3.70
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type: Fast-onKBPC casingPeriodic Peak Reverse Voltage - VRRM 800 VContinuous current - IFAV 50.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 400.00 AForward voltage - VF 1.10 VIF 25.00 AReverse current - IR 10,000 µAVR 800 VLock layer capacity - CJ: PFVR V
Type

KBPC5008FP

Product type

Diode bridge

Enclosure

KBPC

Manufacturer

Diotec

Manuf. code

DIO

U(RRM)

800 V

Forward current I(F)

25 A

Forward voltage U(F)

1.10 V

Forward voltage reference

25.00 A

I(FSM) 50Hz

400 A

Reverse leakage current I(r)

10 µA

Reverse leakage current I(r) reference

800 V

Operating temperature (max.)

150 °C

Mounting type

Fast-on

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809863 Diotec KBPC5008FP Diode bridge KBPC 800 V 25 A

User & Safety Instructions

User & Safety Instructions 2809863 Diotec KBPC5008FP Diode bridge KBPC 800 V 25 A

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)