• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec KBPC801 Diode bridge KBPC8-PB10 100 V 4 A

Image similar
Product type
Diode bridge
Enclosure
KBPC8-PB10
U(RRM)
100 V
Forward current I(F)
4 A
Forward voltage U(F)
1.20 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.0459 / piece)
€ 1.05
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type wire-leadHousing KBPC8-PB10Periodic Peak Reverse Voltage - VRRM 100 VContinuous current - IFAV 8.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 135.00 AForward voltage - VF 1.20 VIF 4.00 AReverse current - IR 5,000 µAVR 100 VLock layer capacity - CJ: PFVR V
Type

KBPC801

Product type

Diode bridge

Enclosure

KBPC8-PB10

Manufacturer

Diotec

Manuf. code

DIO

U(RRM)

100 V

Forward current I(F)

4 A

Forward voltage U(F)

1.20 V

Forward voltage reference

4.00 A

I(FSM) 50Hz

135 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

100 V

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809875 Diotec KBPC801 Diode bridge KBPC8-PB10 100 V 4 A

User & Safety Instructions

User & Safety Instructions 2809875 Diotec KBPC801 Diode bridge KBPC8-PB10 100 V 4 A

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)