• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier MUR440L DO 201 400 V 4 A

Image similar
Product type
Rectifier
Enclosure
DO 201
Forward current I(F)
4 A
Reverse voltage U(R)
400 V
Forward voltage U(F)
1.28 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.13004 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MUR440L

Product type

Rectifier

Enclosure

DO 201

Manufacturer

Diotec

Forward current I(F)

4 A

Reverse voltage U(R)

400 V

Forward voltage U(F)

1.28 V

Reverse leakage current I(r)

10 µA

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

110 A

Reverse recovery time T(rr)

60 ns

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2807893 Diotec Rectifier MUR440L DO 201 400 V 4 A

User & Safety Instructions

User & Safety Instructions 2807893 Diotec Rectifier MUR440L DO 201 400 V 4 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)