• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier MUR460 DO 201 600 V 4 A

Image similar
Product type
Rectifier
Enclosure
DO 201
Forward current I(F)
4 A
Reverse voltage U(R)
600 V
Forward voltage U(F)
1.28 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

811 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.66515 / piece)
€ 0.67
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MUR460

Product type

Rectifier

Enclosure

DO 201

Manufacturer

Diotec

Forward current I(F)

4 A

Reverse voltage U(R)

600 V

Forward voltage U(F)

1.28 V

Reverse leakage current I(r)

5 µA

Operating temperature (max.)

175 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

100 A

Reverse recovery time T(rr)

50 ns

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2807894 Diotec Rectifier MUR460 DO 201 600 V 4 A

User & Safety Instructions

User & Safety Instructions 2807894 Diotec Rectifier MUR460 DO 201 600 V 4 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)