• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky diode SK23 DO 214AA 30 V Single #####Tape and Reel

Image similar
Packaging type
#####Tape and Reel
Product type
Schottky diode
Enclosure
DO 214AA
Reverse voltage U(R)
30 V
Forward current I(F)
2 A
Datasheet (PDF)
Part number:
Item no:
Dispatches on Tue, 2 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Total (€ 0.06999 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

#####Tape and Reel

Type

SK23

Product type

Schottky diode

Enclosure

DO 214AA

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

30 V

Forward current I(F)

2 A

Reverse leakage current I(r)

500 µA

Configuration (diode)

Single

Peak forward surge current I(FSM)

50 A

Forward voltage U(F)

0.50 V

Forward voltage reference

2.00 A

Reverse leakage current I(r) reference

30 V

Diode capacitance C(D)

200 pF

Operating temperature (min.)

-50 °C

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2810657 Diotec Schottky diode SK23 DO 214AA 30 V Single #####Tape and Reel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)