• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Si high voltage rectifier 2CL71 D3x8 8000 V 1 A

Image similar
Product type
Si high voltage rectifier
Enclosure
D3x8
Forward current I(F)
1 A
Reverse voltage U(R)
8000 V
Forward voltage U(F)
30 V
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed, 3 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 90
Total (€ 0.26977 / piece)
€ 0.27
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2CL71

Product type

Si high voltage rectifier

Enclosure

D3x8

Manufacturer

Diotec

Forward current I(F)

1 A

Reverse voltage U(R)

8000 V

Forward voltage U(F)

30 V

Reverse leakage current I(r)

2 µA

Operating temperature (max.)

120 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

0.50 A

Reverse recovery time T(rr)

80 ns

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2806786 Diotec Si high voltage rectifier 2CL71 D3x8 8000 V 1 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)