• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Transistor (BJT) - Discrete BC338-16 TO 92 NPN

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 92
Type
NPN
Collector current
800 mA
Collector emitter voltage U(CEO)
25 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2385 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.03239 / piece)
€ 3.24
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type wire-leadHousing TO-92Collector emitter voltage - VCEO 25 VDC collector current - IC: 800 mAPolarity - pin: NPNJunction temperature - Tjmax 150 °CPower loss - Ptot 0,625 W.Collector base current ratio - hfe: 160VCE 1 VIC 100 mACollector saturation voltage - VCEsat 700 mVIC 500 mAIB 50 mATransit frequency - ft:100 MHzIC 10 mAVCE 5 VF 50 MHz
Type

BC338-16

Product type

Transistor (BJT) - Discrete

Enclosure

TO 92

Manufacturer

Diotec

Type

NPN

Collector current

800 mA

Collector emitter voltage U(CEO)

25 V

Collector-emitter saturation voltage (max.)

700 mV

Power (max) P(TOT)

0.625 W

DC current gain (hFE)

160

Transit frequency f(T)

50 MHz

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Content

1 pc(s)

Operating temperature (max.)

150 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809151 Diotec Transistor (BJT) - Discrete BC338-16 TO 92 NPN

User & Safety Instructions

User & Safety Instructions 2809151 Diotec Transistor (BJT) - Discrete BC338-16 TO 92 NPN

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)