• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Transistor (BJT) - Discrete BC556A TO 92 PNP

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 92
Type
PNP
Collector current
100 mA
Collector emitter voltage U(CEO)
65 V
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type wire-leadHousing TO-92Collector emitter voltage - VCEO 65 VDC collector current - IC: 100 mAPolarity - pin PNPJunction temperature - Tjmax 150 °CPower loss - Ptot 0,500 W.Collector base current ratio - hfe: 120VCE 5 VIC 100 mACollector saturation voltage - VCEsat 250 mVIC 100 mAIB 5 mATransit frequency - ft:150 MHzIC 10 mAVCE 5 VF 100 MHz
Type

BC556A

Product type

Transistor (BJT) - Discrete

Enclosure

TO 92

Manufacturer

Diotec

Type

PNP

Collector current

100 mA

Collector emitter voltage U(CEO)

65 V

Collector-emitter saturation voltage (max.)

250 mV

Power (max) P(TOT)

0.5 W

DC current gain (hFE)

120

Transit frequency f(T)

100 MHz

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Content

1 pc(s)

Operating temperature (max.)

150 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809167 Diotec Transistor (BJT) - Discrete BC556A TO 92 PNP

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)