• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Disconnect terminal block UT 4-PE/HEDI 3074004 Phoenix Contact

1/2
Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.50 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

N terminal

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Stripping length (max.)

9 mm

Manufacturer part #

3074004

Content

50 pc(s)

Industrial packaging

Yes

Type

UT 4-PE/HEDI

Dim

(L x W x H) 70.8 x 6.2 x 73 mm

Width

6.2 mm

Height

73 mm

Length

70.8 mm

RoHS-compliant
Contamination level

3

Flammability rating

V0

Insulation

PA

Documents & Downloads

Datasheet

Datasheet 566422 Disconnect terminal block UT 4-PE/HEDI 3074004 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566422 Disconnect terminal block UT 4-PE/HEDI 3074004 Phoenix Contact

Description

Disconnect terminal block, Connection type: Screw connection, Cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, Nominal current: 20 A, Nominal voltage: 500 V, Length: 70.8 mm, Width: 6.2 mm, Color: Black/orange, Assembly: NS 35/7,5, NS 35/15

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.