Image similar
Piece
Serial terminal
with screw connection
Screws
Terre
0.14 mm²
6 mm²
0.14 mm²
6 mm²
26
10
6.2 mm
1
2
2
Grey
0.5 A
500 mA
500 V
9 mm
3046235
50 pc(s)
Yes
UT 4-PE/L-DIO/R-L P/P
(L x W x H) 70.8 x 6.2 x 47.5 mm
6.2 mm
47.5 mm
70.8 mm
V0
PA
PA
yes
Datasheet 566424 Component terminal block UT 4-PE/L-DIO/R-L P/P 3046235 Phoenix Contact
User & Safety Instructions 566424 Component terminal block UT 4-PE/L-DIO/R-L P/P 3046235 Phoenix Contact
€ 569.99*
The necessary accessories are required to use the article as described.