• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double-level terminal block UTTB 2,5-PV 3044652 Phoenix Contact

Packaging type
Package
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

730 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.10 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-level terminal block UTTB 2,5-PV

  • UTTB 2,5-PV

Technical specifications

Packaging type

Package

Product type

Serial continuity

Features

built-in jumper

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

5.2 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Stripping length (max.)

9 mm

Manufacturer part #

3044652

Content

50 pc(s)

Industrial packaging

Yes

Type

UTTB 2,5-PV

Dim

(L x W x H) 69.9 x 5.2 x 65 mm

Width

5.2 mm

Height

65 mm

Length

69.9 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565895 Double-level terminal block UTTB 2,5-PV 3044652 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565895 Double-level terminal block UTTB 2,5-PV 3044652 Phoenix Contact

Description

Double-level terminal block, Cross section:  0.14 mm² - 4 mm², AWG: 26 - 12, Connection type: Screw connection, Width: 5.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 435.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)