Image similar
Piece
Serial terminal
+ 1 diode
Screws
0.14 mm²
4 mm²
0.14 mm²
4 mm²
26
12
5.2 mm
2
4
Grey
24 A
24 A
500 V
9 mm
3046689
50 pc(s)
Yes
UTTB 2,5-2DIO/O-UL/O-UR
(L x W x H) 69.9 x 5.2 x 65 mm
5.2 mm
65 mm
69.9 mm
3
V0
PA
PA
DIN rail
yes
Datasheet 565912 Component terminal block UTTB 2,5-2DIO/O-UL/O-UR 3046689 Phoenix Contact
User & Safety Instructions 565912 Component terminal block UTTB 2,5-2DIO/O-UL/O-UR 3046689 Phoenix Contact
€ 629.98*
The necessary accessories are required to use the article as described.