• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Moonlight Tablet PC wall bracket Apple iPad 10.9" 27,7 cm (10,9")

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Moonlight for iPad 10.9"/11" black anodized

  • Premium designer iPad wall bracket
  • Milled from a massive aluminum block
  • Anodised surface with ribbed texture
  • Round shape, flush with the iPad
  • Exchangeable Alcantara® inlay panel
  • Integrated USB-C port
  • Easily removable iPad
  • One-sided open design

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Apple

Suitable for

iPad 10.9"

Suitable for

27,7 cm (10,9")

Suitable for

27,7 cm (10,9")

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791616 Displine Moonlight Tablet PC wall bracket Apple iPad 10.9" 27,7 cm (10,9")

Description

Moonlight is a premium designer iPad wall bracket that combines elegant simplicity with functional finesse. Milled from a solid aluminum block with an anodized surface and characteristic textured texture. The round shape merges flush with the iPad. The replaceable Alcantara® inlay panel protects the iPad.

This text is machine translated.

Features

  • USB-C power supply can be ordered separately; Alcantara® panel can be replaced

Scope of delivery

  • User manual.
  • Screws and rawlplugs
  • Wall bracket with charging cable
  • Exchangeable Alcantara® panel
  • Alcantara® Panel-Hooks

System requirements

  • IPad 10.9" (10th Gen) | iPad 11" (A16)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)