
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Total no. of pins
24
- Connection
Push-in connector
- Mounting type
Mounting rail
24 - 10
- Stripping length (max.)
15 mm
- Min. stripping length
8 mm
- Dim
(L x W x H) 63 x 57.10 x 75.80 mm
- Connector (field)
Pull spring
- Connector (control)
Pull spring
- Operating current
30 A
- Content
1 pc(s)
- Number of pins
24
- Width
57.10 mm
- Height
75.80 mm
- Length
63 mm
- max. cross section
6 mm²
- Min. cross section
0.25 mm²
- Series
Varioface-VIP
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Leading contact (PE)
No
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
6 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Features
+ 2 bonding bars
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563931 Distribution block Varioface-VIP Phoenix Contact 2903798 VIP-3/PT/PDM-2/24 Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1563931 Distribution block Varioface-VIP Phoenix Contact 2903798 VIP-3/PT/PDM-2/24 Content: 1 pc(s)























