• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2962748 UM 45-D25SUB/B VARIOFACE Module For D-SUB Socket Strip - Series UM 45 D 0.14 - 1.5 mm²

Product type
Transfer module
Total no. of pins
25
Connection
Screws
Dim
(W x H x D) 90 x 42 x 45 mm
Operating current
max. 2.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Phoenix Contact 2962748 UM 45-D25SUB/B VARIOFACE Module For D-SUB Socket Strip - Series UM 45 D 0.14 - 1.5 mm²

  • With screw

Technical specifications

Product type

Transfer module

Total no. of pins

25

Connection

Screws

Dim

(W x H x D) 90 x 42 x 45 mm

Operating current

max. 2.5 A

Content

1 pc(s)

Number of pins

25

Width

90 mm

Height

42 mm

Series

Varioface-UM45-D

Max. temperature

+50 °C

Min. temperature

-20 °C

Features

Any orientation

+ D-SUB receptacle

+ dual port connector

Depth

45 mm

Type

UM 45-D25SUB/B

Connector cross section

0.14 - 1.5 mm²

Connection

-

Temperature range

-20 - +50 °C

Casing

DIN rail assembly

Operating voltage

125 V AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 748152 Phoenix Contact 2962748 UM 45-D25SUB/B VARIOFACE Module For D-SUB Socket Strip - Series UM 45 D 0.14 - 1.5 mm²

User & Safety Instructions

User & Safety Instructions 748152 Phoenix Contact 2962748 UM 45-D25SUB/B VARIOFACE Module For D-SUB Socket Strip - Series UM 45 D 0.14 - 1.5 mm²

Description


UM 45-D module with double stick clamp.

Hints

SUB/B = socket strip

More interesting products

(*All information is plus legal VAT)