• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2281212 FLKM-D37 SUB/B VARIOFACE-Module For D-SUB Socket Board - Series FLKM 0.2 - 4 mm²

Product type
Transfer module
Total no. of pins
37
Connection
Screws
Dim
(W x H x D) 101.3 x 58.5 x 77 mm
Operating current
Max. 2.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Phoenix Contact 2281212 FLKM-D37 SUB/B VARIOFACE-Module For D-SUB Socket Board - Series FLKM 0.2 - 4 mm²

  • With screw connection

Technical specifications

  • Standards/regulations: IEC 60664, DIN EN 50178, IEC 62103
  • All mounting positions permitted
Product type

Transfer module

Total no. of pins

37

Connection

Screws

Dim

(W x H x D) 101.3 x 58.5 x 77 mm

Operating current

Max. 2.5 A

Content

1 pc(s)

Number of pins

37

Width

101.3 mm

Height

58.5 mm

Series

Varioface-FLKM-D

Max. temperature

+50 °C

Min. temperature

-20 °C

Features

Any orientation

+ D-SUB receptacle

+ dual port connector

Depth

77 mm

Type

TRANSFER MODULE FLKM-D15 SUB/B

Connector cross section

0.2 - 4 mm²

Connection

-

Temperature range

-20 - +50 °C

Casing

DIN rail assembly

Operating voltage

125 V AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 748066 Phoenix Contact 2281212 FLKM-D37 SUB/B VARIOFACE-Module For D-SUB Socket Board - Series FLKM 0.2 - 4 mm²

User & Safety Instructions

User & Safety Instructions 748066 Phoenix Contact 2281212 FLKM-D37 SUB/B VARIOFACE-Module For D-SUB Socket Board - Series FLKM 0.2 - 4 mm²

Description


FLKM-D Module with double level terminal block

Hints

SUB/B = socket board

More interesting products

(*All information is plus legal VAT)