
Highlights & Details
Phoenix Contact 2962780 UM 45-D15SUB/S VARIOFACE-module For D-SUB Multi-pin Connector - Series UM 45 D 0.14 - 1.5 mm²
- With screw connection
Technical specifications
- Product type
Transfer module
- Total no. of pins
15
- Connection
Screws
- Dim
(W x H x D) 65 x 42 x 45 mm
- Operating current
max. 2.5 A
- Content
1 pc(s)
- Number of pins
15
- Width
65 mm
- Height
42 mm
- Series
Varioface-UM45-D
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Features
Any orientation
+ D-SUB pin strip
+ dual port connector
- Depth
45 mm
- Type
UM 45-D 15SUB/S
- Connector cross section
0.14 - 1.5 mm²
- Connection
-
- Temperature range
-20 - +50 °C
- Casing
DIN rail assembly
- Operating voltage
125 V AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 748090 Phoenix Contact 2962780 UM 45-D15SUB/S VARIOFACE-module For D-SUB Multi-pin Connector - Series UM 45 D 0.14 - 1.5 mm²
User & Safety Instructions
User & Safety Instructions 748090 Phoenix Contact 2962780 UM 45-D15SUB/S VARIOFACE-module For D-SUB Multi-pin Connector - Series UM 45 D 0.14 - 1.5 mm²
Description
UM 45-D module with double-level terminal.



























