• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module VIP-3/SC/D25SUB/F 2315188 Phoenix Contact

Packaging type
Piece
Product type
Transfer module
Total no. of pins
25
Connection
D-Sub power strip
Stripping length (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Transfer module

Total no. of pins

25

Connection

D-Sub power strip

Stripping length (max.)

8 mm

Dim

(L x W x H) 62 x 57.4 x 69 mm

Connector (field)

Screws

Connector (control)

D-Sub power strip

Content

1 pc(s)

Number of pins

25

Width

57.4 mm

Height

69 mm

Length

62 mm

Series

Varioface-VIP

Max. temperature

+50 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

Any orientation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 775022 Interface module VIP-3/SC/D25SUB/F 2315188 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 775022 Interface module VIP-3/SC/D25SUB/F 2315188 Phoenix Contact

Description

VARIOFACE module, with screw connection and female D-Subminiature pin strip, for mounting on NS 35 rails, 25-pos.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)