• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module FLKMS-D25 SUB/B 2281759 Phoenix Contact

Product type
Transfer module
Total no. of pins
25
Connection
Screws
Industrial packaging
Yes
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 99.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Interface module FLKMS-D25 SUB/B

  • FLKMS-D25 SUB/B
  • Industrial packaging with 5 pieces

Technical specifications

Product type

Transfer module

Total no. of pins

25

Connection

Screws

Industrial packaging

Yes

Content

5 pc(s)

Number of pins

25

Series

Varioface-FLKMS

Features

+ D-SUB receptacle

Documents & Downloads

Datasheet

Datasheet 773647 Interface module FLKMS-D25 SUB/B 2281759 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 773647 Interface module FLKMS-D25 SUB/B 2281759 Phoenix Contact

Description

VARIOFACE module, with screw connection and D-Subminiature socket strip, for mounting on NS 35/7.5 or NS 32, 25-pos.

More interesting products

(*All information is plus legal VAT)