• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module FLKM-D25 SUB/B/LA 2281694 Phoenix Contact

Product type
Transfer module
Total no. of pins
25
Connection
Screws
Content
1 pc(s)
Number of pins
25
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transfer module

Total no. of pins

25

Connection

Screws

Content

1 pc(s)

Number of pins

25

Series

Varioface-FLKM

Max. temperature

+50 °C

Min. temperature

-20 °C

Features

Any orientation

+ D-SUB receptacle

Documents & Downloads

Datasheet

Datasheet 788859 Interface module FLKM-D25 SUB/B/LA 2281694 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788859 Interface module FLKM-D25 SUB/B/LA 2281694 Phoenix Contact

Description

VARIOFACE module, with screw connection and D-Subminiature socket strip, for mounting on NS 35/7.5 or NS 32, with light indicator, 25-pos.

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)