
Highlights & Details
Phoenix Contact 2281144 FLKM-D25 SUB/S VARIOFACE-module For D-SUB Multi-pin Connector - Series FLKM 45 D 0.2 - 4 mm²
- With screw connection
Technical specifications
- Standards/Regulations: IEC 60664, DIN EN 50178, IEC 62103
- Mounting position: any
- Product type
Transfer module
- Total no. of pins
25
- Connection
Screws
- Dim
(W x H x D) 78.8 x 58.5 x 77 mm
- Operating current
max. 2.5 A
- Content
1 pc(s)
- Number of pins
25
- Width
78.8 mm
- Height
58.5 mm
- Series
Varioface-FLKM-D
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Features
Any orientation
+ D-SUB pin strip
+ dual port connector
- Depth
77 mm
- Type
FLKM-D25 SUB/S
- Connector cross section
0.2 - 4 mm²
- Connection
-
- Temperature range
-20 - +50 °C
- Casing
DIN rail assembly
- Operating voltage
125 V AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 748004 Phoenix Contact 2281144 FLKM-D25 SUB/S VARIOFACE-module For D-SUB Multi-pin Connector - Series FLKM 45 D 0.2 - 4 mm²
User & Safety Instructions
User & Safety Instructions 748004 Phoenix Contact 2281144 FLKM-D25 SUB/S VARIOFACE-module For D-SUB Multi-pin Connector - Series FLKM 45 D 0.2 - 4 mm²
Description
FLKM-D Module with double-level terminal.


























