• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dobot E6 station DT-BE-R-31 Expansion module

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,199.00 / piece)
€ 2,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E6 Station base plate with conveyor belt, HDMI PLC without E6 Robot arm

  • Modular design
  • Multi-Field integration
  • Intuitive and easy to use
  • Safe and reliable
  • Cost-effective

Technical specifications

  • Voltage: 230 V AC
  • HMI touch screen: 7-inch, Resolution 800 x 480
  • PLC Specifications;
  • Power supply: 24 V DC
  • Input points: 14-bit
  • Output points: 12-bit
  • Output type: PNP
  • Output mode: Transistor
  • Photoelectric sensor;
  • Photoelectric switch (diffuse-reflective PNP)
  • Detection range: 0 - 100 mm adjustable
  • Push rod module;
  • Cylinder diameter: 8 mm
  • Stroke: 30 mm
Product type

Expansion module

Range (max.)

100 mm

(Ø)

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415268 Dobot E6 station DT-BE-R-31 Expansion module

Description

E6 station base plate with conveyor belt, HDMI PLC without E6 robot arm.

This text is machine translated.

Scope of delivery

  • Base plate assembly
  • Conveyor belt
  • PLC module (including HMI touch screen)
  • Air pump
  • 4x Square blocks
  • Tool kit
  • Quick start
  • Safety hint sheet

More interesting products

(*All information is plus legal VAT)