• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Dometic PerfectView M 75L AHD Monitor 3 camera inputs Black

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 19 x 11 x 2.6 cm

Product type

Monitor

Display type

LCD display

Operating voltage

12 V DC

24 V DC

Operating temperature (max.)

70 °C

Operating temperature (min.)

-20 °C

Screen size diagonal (inches)

7 inch

Features

3 camera inputs

Factory colour

Black

Weight

400 g

Width

19 cm

Height

11 cm

Depth

2.6 cm

Transfer type

Corded

ECE type approval labels

ECE R10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593722 Dometic Dometic PerfectView M 75L AHD Monitor 3 camera inputs Black

Conformity certificate

Conformity certificate 3593722 Dometic Dometic PerfectView M 75L AHD Monitor 3 camera inputs Black

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)