Super SoftAuto-wrap-up after 90 minutesFast heating, 3 settings
Technical specifications
Product type
Heated cushion
Power supply (LOV)
mains-powered
Dim
(L x W) 40 cm x 30 cm
Switching stages
3
Factory colour
Dark green
100 W
Width
30 cm
Length
40 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614296 DOMO DO638K Heated cushion 100 W Dark green
Description
Heat therapy relieves pain and osteoarthritis and stimulates the blood circulation. Suitable for all body parts: Back, neck, shoulders, stomach, legs, Arms, etc.
This text is machine translated.
Features
Switch with three temperature settingsDetachable power cableRemovable pillow case - easy to wash by handMaterial: Flannel fleece for added comfort and softnessFast heating (100 W)Color: Dark greenAutomatic switch-off after 90 minutesOverheating protectionCable length: 230 cm
Scope of delivery
Heating pads
User manual
Description
Heat therapy relieves pain and osteoarthritis and stimulates the blood circulation. Suitable for all body parts: Back, neck, shoulders, stomach, legs, Arms, etc.
This text is machine translated.
Features
Switch with three temperature settingsDetachable power cableRemovable pillow case - easy to wash by handMaterial: Flannel fleece for added comfort and softnessFast heating (100 W)Color: Dark greenAutomatic switch-off after 90 minutesOverheating protectionCable length: 230 cm
Scope of delivery
Heating pads
User manual
What kind of Heating Pads and Blankets are you looking for?