• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO7114S Steam press 2200 W Pink, White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO steam iron w.. Station

  • Steam strength: 5 bar
  • Permanent steam: 120 g/min.
  • Removable water tank 1.2 L
  • This text is machine translated.

Technical specifications

Product type

Steam press

Factory colour

Pink

White

2200 W

Features

Removable water tank

Soleplate

Ceramic coating

Max. steam pressure

5 bar

Extra steam power

120 g/min

Tank volume

1.2 l

UKCA

yes

Description

Features

  • Steam strength: 5 bar
  • Permanent steam: 120 g/min.
  • Removable water tank: 1.2 L
  • Ceramic soleplate
  • Cable storage

Scope of delivery

  • Ironing set
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)