• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO9291C Multifunction grill Non-stick coating, Indicator light Black

1/25
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DOMO DO9291C, 3 plates 2 waffle(s) 1400 W black

  • 3 pair of removable plates for multi-functional use
  • Toast plates for 2 XL sandwiches (50% larger than standard toast)
  • Waffle plates for 2 waffles (Belgian waffles 4x7)
  • Grilled plates for grilling meat, fish, paninis, ...
  • PFAS-free ceramic non-stick coating
  • 1400 W: Rapid heating and rapid baking
  • Dimensions:
  • Closed unit:28.4 x 29 x 11.5 cm
  • Baking trays 27 x 17 cm
  • Waffle 9 x 15.8 cm
  • Matt black

Technical specifications

Kitchen appliances features

Non-stick coating

Indicator light

Product type

Multifunction grill

1400 W

Factory colour

Black

Width

284 mm

Height

115 mm

Depth

290 mm

1400 W

Removable plate(s)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778806 DOMO DO9291C Multifunction grill Non-stick coating, Indicator light Black

Description

3 pair of removable plates for multi-functional use
Toast plates for 2 XL sandwiches (50% larger than standard toast)
Waffle plates for 2 waffles (Belgian waffles 4x7)
Grilled plates for grilling meat, fish, paninis, ...
PFAS-free ceramic non-stick coating
1400 W: Rapid heating and rapid baking
Dimensions:
Closed unit:28.4 x 29 x 11.5 cm
Baking trays 27 x 17 cm
Waffle 9 x 15.8 cm
Matt black

This text is machine translated.

Features

  • 3 pair of removable plates for multi-functional use
  • Toast plates for 2 XL sandwiches (50% larger than standard toast)
  • Waffle plates for 2 waffles (Belgian waffles 4x7)
  • Grilled plates for grilling meat, fish, paninis, ...
  • PFAS-free ceramic non-stick coating
  • 1400 W: Rapid heating and rapid baking
  • Dimensions:
  • Closed unit:28.4 x 29 x 11.5 cm
  • Baking trays 27 x 17 cm
  • Waffle 9 x 15.8 cm
  • Matt black

Scope of delivery

  • BIG SNACK MAKER 3-IN-1 CROQUE WAFFLE GRILL

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)