


Strand
2 x
0.14 mm²
2 x 0.14 mm²
Flat
Flexible
2.70 mm
Red
100 m
500 V
1200 V
Yes
No
No
218-00-100
PVC
2 x 18 x 0.10 mm
Copper wire, blank
-5 °C
85 °C
-40 °C
85 °C
218-00-100
Datasheet 1398068 Donau Elektronik 218-00-100 Strand 2 x 0.14 mm² Red 100 m
User & Safety Instructions 1398068 Donau Elektronik 218-00-100 Strand 2 x 0.14 mm² Red 100 m
The necessary accessories are required to use the article as described.