

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
2 x
0.14 mm²
2 x 0.14 mm²
Flat
Flexible
Brown-yellow
50 m
Yes
No
218-380
Plastic
2 x 18 x 0,1 mm
Yes
218-380
Datasheet 2446425 Donau Elektronik 218-380 Strand 2 x 0.14 mm² Brown-yellow 50 m
User & Safety Instructions 2446425 Donau Elektronik 218-380 Strand 2 x 0.14 mm² Brown-yellow 50 m
€ 30.29*
The necessary accessories are required to use the article as described.