


Strand
2 x
0.14 mm²
2 x 0.14 mm²
Flat
Flexible
2.70 mm
Red
Black
50 m
500 V
1200 V
Yes
No
No
218-50
PVC
2 x 18 x 0.10 mm
Copper wire, blank
-5 °C
85 °C
-40 °C
85 °C
218-50
Datasheet 1398072 Donau Elektronik 218-50 Strand 2 x 0.14 mm² Red, Black 50 m
User & Safety Instructions 1398072 Donau Elektronik 218-50 Strand 2 x 0.14 mm² Red, Black 50 m
€ 29.59*
The necessary accessories are required to use the article as described.