

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Strand
2 x
0.14 mm²
2 x 0.14 mm²
Flat
Flexible
2.70 mm
Blue
5 m
500 V
1200 V
Yes
No
No
218-22
PVC
2 x 18 x 0.10 mm
Copper wire, blank
-5 °C
85 °C
-40 °C
85 °C
218-22
Datasheet 1398066 Donau Elektronik 218-22 Strand 2 x 0.14 mm² Blue 5 m
User & Safety Instructions 1398066 Donau Elektronik 218-22 Strand 2 x 0.14 mm² Blue 5 m
The necessary accessories are required to use the article as described.