
Number
Total (€ 779.00 / piece)
€ 779.00
incl. VAT
14-day return policy included
Highlights & Details
DoorBird D1102V Aufputz IP video door intercom Wi-Fi, LAN Outdoor panel V4A stainless steel (brushed)
- Wi-Fi-enabled2 call buttonsResistant to salt water and rust4D motion sensorNight view;Ultra-wide angle with hemispheric lens 180°Open API: Local interface for integration with third-party and SIP systems 1 bistable switching relayIncl. surface-mounted housing and plug-in power supply
Technical specifications
- Protection system: IP65Front panel: 3 mm (0.12 in), stainless steelMounting rear housing: PolycarbonatePower supply: 15 V DC (max. 15 W) or power over Ethernet (PoE 802.3af mode-A)Weight: 530 gConnections: LAN/PoE; bistable self-holding switching relay, max. 24 V DC / AC, 1 ampere, e.g. for electric door opener; external input for external door opener button; 15 V DC input (+, -), max. 15 W; relays can be extended/removed with the DoorBird I/O Door ControllerMotion sensor: Detection angle 80° (H), 50° (V); range 1 - 6 m.Integrated radio modules: WLAN 2.4 GHz
- Product type
IP video door intercom
- Component
Outdoor panel
- Units
2
- Features
Backlit nameplate
incl. image memory
- Transfer type
Wi-Fi
LAN
- Frequency
2.4 GHz
- Mounting type (outdoor)
Surface-mount
- Material (external)
Stainless steel V4A
- Upgradable with
Internal extension
External extension
- Factory colour
V4A stainless steel (brushed)
- Resolution
1080p
- Power supply (LOV)
Power over Ethernet (PoE)
via DIN rail PSU
via PSU
via doorbell wiring
- Screen size diagonal (inches)
1 inch
- Camera type
HDTV 1080p, dynamic (VGA – HDTV), lens: Ultra wide angle 180° (D)
- Max. viewing angle hor.
150°
- Vertical viewing angle
82°
- External unit dims.
191.4 x 65 x 34.5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2522592 DoorBird D1102V Aufputz IP video door intercom Wi-Fi, LAN Outdoor panel V4A stainless steel (brushed)
User & Safety Instructions
User & Safety Instructions 2522592 DoorBird D1102V Aufputz IP video door intercom Wi-Fi, LAN Outdoor panel V4A stainless steel (brushed)
Description
How‘s worksImagine you're not at home and your children have been excluded or the parcel carrier is bringing a delivery. With DoorBird, that's no longer a problem. With each ring you get a push message on your smartphone or tablet and can talk to the visitor and see it in HD quality. This way you will not miss any visitor any more. DoorBird makes you on the road and at home, even if a burglar presses the doorbell to check your presence.smart Home starts at the front doorDoorBird is the smart solution for your front door. Connect your DoorBird IP Video Door Station to your smartphone and talk to your visitors while on the move! The IP Video Door Station can operate as a stand-alone unit or in an existing Smart Home platformbe integrated. You can also use existing, classic installations such as electric door and gate openers with DoorBird and control them via the app.Diversity Made in GermanyThe DoorBird products are developed and developed by Bird Home Automation GmbH in Germanyproduced. In our Berlin factory, we manufacture all products with the utmost care and precision and then deliver them to our customers worldwide.
This text is machine translated.
This text is machine translated.
Features
- WLAN, LAN/PoE2 call buttons1080p cameraUltra wide angle4D motion sensorIR-LEDs1 bistable switching relay
Scope of delivery
- 1x main electrical unit1x front panel1x surface-mounted housing1x plug power supply (110 - 240 V AC to 15 V DC) with 4 landing adapters1x RJ45 adapter1x screwdriver1x Quick Start Guide with Digital Passport1x Installation Guide1x small parts
Hints
Including surface-mounted housing made of polycarbonate and plug-in power supply
System requirements
- Mobile device: Latest iOS on iPhone/iPad, latest Android on smartphone/tabletInternet: High-speed landline broadband Internet connection, DSL, cable or fiber, no socks or proxy serverNetwork: Ethernet network, with DHCP
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,268.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























