• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird IP Video Innenstation A1101 IP video door intercom Wi-Fi, LAN Indoor panel White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird IP Video Innenstation A1101 IP video door intercom Wi-Fi, LAN Indoor panel White

  • Wi-Fi-enabledOver 50 melodies5 hardware buttons for main functionsIntuitive and comfortableSuitable for all age groupsOperation possible with gloves

Technical specifications

  • Weight: 430gApprovals CE, FCC, IC, RoHS, IP50
Product type

IP video door intercom

Component

Indoor panel

Transfer type

Wi-Fi

LAN

Frequency

2.4 GHz

Mounting type (interior)

Surface-mount

Upgradable with

External extension

Internal extension

Factory colour

White

Power supply (LOV)

Power over Ethernet (PoE)

via PSU

Max. cable length

25 m

Screen size diagonal (inches)

4 inch

Tunes

50

Dimensions (built-in device)

179.5 x 115 x 25 mm (H x W x D)

Width

115 mm

Height

179.5 mm

Depth

115 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2150896 DoorBird IP Video Innenstation A1101 IP video door intercom Wi-Fi, LAN Indoor panel White

User & Safety Instructions

User & Safety Instructions 2150896 DoorBird IP Video Innenstation A1101 IP video door intercom Wi-Fi, LAN Indoor panel White

Description

The DoorBird IP video indoor unit is the ideal supplement to any DoorBird IP video door station. It is characterized by excellent video and audio quality. The compact and discreet design harmonizes with any environment. The screen of the indoor unit consists of scratch-resistant Gorilla® safety glass. The intuitive user interface with clear symbols makes all functions accessible in seconds. All main functions can be accessed via the hardware buttons – without using the touch screen. This makes operation • intuitive and comfortable • Suitable for every age group • Possible with gloves At the individual ring tone for the front door, floor or gate you can distinguish exactly where the visitor is ringing. The LED status bar at the bottom of the indoor unit lights up in freely selectable colors. The installation of the indoor station is completed in less than 10 minutes. The connection to the network takes place via WLAN or network cable. If the indoor station is connected via network cable, it can be comfortably supplied with power via power over Ethernet (PoE). Should the Internet fail, all functions of the indoor station and the connected DoorBird door stations remain within the local network. The indoor station can access all connected DoorBird door stations via the Internet – anywhere in the world. If more than one indoor unit is used, room-to-room communication between all indoor units is supported. A SIP telephone can also be called by pressing a button, for example to contact a concierge or caretaker. Calls from the SIP telephone to the indoor station and door station are also possible.

This text is machine translated.

Features

  • WLAN, LAN/PoEDisplay: 4" True Color LCD, capacitive3 bistable switching relays2 digital inputs (0 V, 0 A (NO)), e.g. for a floor call gridOver 50 ringtones

Scope of delivery

  • 1x IP video indoor unit1x Mounting bracket1x RJ45 adapter1x plug power supply (110 - 240 V AC to 15 V DC) with 4 landing adapters1x Installation Guide1x Quick Start Guide with Digital Passport1x small parts

System requirements

  • Mobile device: Latest iOS on iPhone/iPad, latest Android on smartphone/tabletInternet: High-speed landline broadband Internet connection, DSL, cable or fiber, no socks or proxy serverNetwork: Ethernet network, with DHCP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 598.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)