• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird D2101FV Fingerprint 50 IP video door intercom LAN Outdoor panel Stainless steel, Iron mica (semi-gloss)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,785.00 / piece)
€ 1,785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird D2101FV Fingerprint 50 IP video door intercom LAN Outdoor panel Stainless steel, Iron mica (semi-gloss)

  • Fingerprint reader4D motion sensorNight view;RFID readerUltra-wide angle with hemispheric lens 180°2 bistable switching relays1 call button

Technical specifications

  • Protection system: IP65Front panel: 3 mm (0.12 in), stainless steelPower supply: 15 V DC (max. 15 W) or power over Ethernet (PoE 802.3af mode-A)Weight: 1381 g.Connections: RJ45, for LAN/PoE; bi-stable self-holding switching relay #1, max. 24 V DC / AC, 1 ampere, e.g. for electric door opener; bi-stable self-holding switching relay #2, max. 24 V DC / AC, 1 ampere, e.g. for electric door opener; external input for external door opener button; 15 V DC input (+, -), max. 15 W; relays can be extended/offset with the DoorBird I/O Door ControllerMotion sensor: Detection angle 54° (H), 70° (V); range 1 - 10 m.Integrated radio modules: RFID 125 kHz; sensor 24 GHz, can be deactivated
Product type

IP video door intercom

Component

Outdoor panel

Units

1

Features

Backlit nameplate

incl. image memory

Transfer type

LAN

Mounting type (outdoor)

Surface-mount

Flush mount

Material (external)

Stainless steel V2A

Upgradable with

Internal extension

External extension

Factory colour

Stainless steel

Iron mica (semi-gloss)

Resolution

720 p

Power supply (LOV)

Power over Ethernet (PoE)

via DIN rail PSU

via PSU

Camera type

HDTV 720p;dynamic (VGA – HDTV);Lens: Ultra wide angle 180° (D)

Max. viewing angle hor.

140°

Vertical viewing angle

100°

External unit dims.

313 x 131 x 48.75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2522601 DoorBird D2101FV Fingerprint 50 IP video door intercom LAN Outdoor panel Stainless steel, Iron mica (semi-gloss)

User & Safety Instructions

User & Safety Instructions 2522601 DoorBird D2101FV Fingerprint 50 IP video door intercom LAN Outdoor panel Stainless steel, Iron mica (semi-gloss)

Description

How‘s worksImagine you're not at home and your children have been excluded or the parcel carrier is bringing a delivery. With DoorBird, that's no longer a problem. With each ring you get a push message on your smartphone or tablet and can talk to the visitor and see it in HD quality. This way you will not miss any visitor any more. DoorBird makes you on the road and at home, even if a burglar presses the doorbell to check your presence.smart Home starts at the front doorDoorBird is the smart solution for your front door. Connect your DoorBird IP Video Door Station to your smartphone and talk to your visitors while on the move! The IP Video Door Station can operate as a stand-alone unit or in an existing Smart Home platformbe integrated. You can also use existing, classic installations such as electric door and gate openers with DoorBird and control them via the app.Diversity Made in GermanyThe DoorBird products are developed and developed by Bird Home Automation GmbH in Germanyproduced. In our Berlin factory, we manufacture all products with the utmost care and precision and then deliver them to our customers worldwide.Biometric identification via fingertipDoorBird only works with the best: Our fingerprint reader is equipped WITH fingerprint TECHNOLOGY - the world's leading biometrics company with headquarters in Sweden. Fingerprint technology can be found in several hundred million devices and applications and is used millions of times a day. Thanks to it, a secure and convenient identification and authentication via fingerprint is possible.In our DoorBird IP Door Stations and IP Access Control Devices we combine outstanding biometric performance and security, high-quality components and a capacitive touch sensor.

This text is machine translated.

Features

  • DoorBird Fingerprint Reader Module 50: Supported number of fingerprints: 50, Status LED (RGB), Touch SensorLAN/PoE720p cameraUltra wide angle4D motion sensorRFID readerIR-LEDs2 bistable switching relays1 call buttonName plate in DB 703 with bell symbol

Scope of delivery

  • 1x main electrical unit1x front panel1x Name plate for a call button in DB 703 with bell symbol1x RFID Key fob1x screwdriver1x Quick Start Guide with Digital Passport1x Installation Guide1x small parts

Hints

Housing for surface/flush mounting available separately

System requirements

  • Mobile device: Latest iOS on iPhone/iPad, latest Android on smartphone/tabletInternet: High-speed landline broadband Internet connection, DSL, cable or fiber, no socks or proxy serverNetwork: Ethernet network, with DHCP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,274.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)