IP video door intercom
Outdoor panel
3
Backlit nameplate
incl. image memory
LAN
Surface-mount
Flush mount
Stainless steel V2A
Internal extension
External extension
V2A stainless steel (brushed)
720
Power over Ethernet (PoE)
via DIN rail PSU
via PSU
1 inch
HDTV 720p;dynamic (VGA – HDTV);Lens: Ultra wide angle 180° (D)
140°
100°
313 x 131 x 48 mm
not relevant
Datasheet 2471550 DoorBird D2103V IP video door intercom LAN Outdoor panel V2A stainless steel (brushed)
User & Safety Instructions 2471550 DoorBird D2103V IP video door intercom LAN Outdoor panel V2A stainless steel (brushed)
The necessary accessories are required to use the article as described.