• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 152306 Pocket watch chain Brass Steel 50 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.76)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH pocket watch chain no. 2040 Ø 1 mm, brass-plated 50 m

  • Decorative chain
  • Classy design by fine wire thickness

Technical specifications

Product type

Pocket watch chain

Length

50 m

Material

Steel

Chain link thickness

1 mm

Factory colour

Brass

Content

50 m

Chain link width

2.5 mm

Chain link length

6 mm

Description

Form:
Pocket watch chain with straight, not welded

Application:
Original use for the attachment of pocket watches. As a filigree chain, the pocket watch chain in many decorative ranges are used.

Material:
Basic Material Steel, refined.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Brass-plated
  • Load bearing capacity: 3kg.

Scope of delivery

  • 50 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.