• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 152295 Pocket watch chain Silver Stainless steel A2 100 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 6.15)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH pocket watch chain no. 2050 Ø 1.2 mm, stainless steel, rust-free 100 m

  • Rust-free stainless steel, V2A
  • Decorative chain
  • Classy design by fine wire thickness

Technical specifications

Product type

Pocket watch chain

Length

100 m

Material

Stainless steel

Chain link thickness

1.2 mm

Factory colour

Silver

Content

100 m

Chain link width

2.6 mm

Chain link length

7 mm

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206057 dörner + helmer 152295 Pocket watch chain Silver Stainless steel A2 100 m

Description

Form:
Pocket watch chain with straight, not welded

Application:
Original use for the attachment of pocket watches. As a filigree chain, the pocket watch chain in many decorative ranges are used.

Material:
Stainless steel V2A for very high corrosion resistance
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Stainless steel, rust free
  • Load bearing capacity: 4kg.

Scope of delivery

  • 100 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)