• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 152312 Pocket watch chain Brass Steel 20 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.30)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH pocket watch chain no. 2110 Ø 1.8 mm, brass-plated 20 m

  • Decorative chain
  • Classy design by fine wire thickness

Technical specifications

Product type

Pocket watch chain

Length

20 m

Material

Steel

Chain link thickness

1.8 mm

Factory colour

Brass

Content

20 m

Chain link width

2.4 mm

Chain link length

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206065 dörner + helmer 152312 Pocket watch chain Brass Steel 20 m

Description

Form:
Pocket watch chain with straight, not welded

Application:
Original use for the attachment of pocket watches. As a filigree chain, the pocket watch chain in many decorative ranges are used.

Material:
Basic Material Steel, refined.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Brass-plated
  • Load bearing capacity: 6kg.

Scope of delivery

  • 20 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)