• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 153311 Decorative chain Brass Steel 40 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.35)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH decorative chain no. 9010 Ø 3 mm, brass-plated 40 m

  • Decorative chain
  • Embossed surface
  • Refined through colored coating

Technical specifications

Product type

Decorative chain

Length

40 m

Material

Steel

Chain link thickness

3 mm

Factory colour

Brass

Content

40 m

Chain link width

8.5 mm

Chain link length

29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206101 dörner + helmer 153311 Decorative chain Brass Steel 40 m

Description

Form:
Decorative chain with straight elements made of square wire, not welded. Surface.

Application:
The chain is in many decorative ranges are used. By the embossing creates a special appearance with light and shade.

Material:
Basic material steel nitro-cellulose coating, refined.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Brass-plated

Scope of delivery

  • 40 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)