• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 153607 Decorative chain White Steel 20 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.45)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH decorative chain no. 9010 Ø 3 mm, nickel-plated, painted white 20 m

  • Untervernickelt for higher corrosion resistance
  • Decorative chain
  • Embossed surface

Technical specifications

Product type

Decorative chain

Length

20 m

Material

Steel

Chain link thickness

3 mm

Factory colour

White

Content

20 m

Chain link width

8.5 mm

Chain link length

29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206160 dörner + helmer 153607 Decorative chain White Steel 20 m

Description

Form:
Decorative chain with straight elements made of square wire, not welded. Surface.

Application:
The chain is in many decorative ranges are used. By the embossing creates a special appearance with light and shade.

Material:
Basic material steel nitro-cellulose coating, refined. Untervernickelt for higher corrosion resistance, white painted over.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Nickel-plated, white painted
  • Load bearing capacity: 16kg.

Scope of delivery

  • 20 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)