• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 153733 Decorative chain Brass Steel 20 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.90)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Cathedral Chain No. 9120 dia. 3.8 mm, brass-plated 20 m

  • Decorative chain
  • Shaped chain links
  • Refined through colored coating

Technical specifications

Product type

Decorative chain

Length

20 m

Material

Steel

Chain link thickness

3.8 mm

Factory colour

Brass

Content

20 m

Chain link width

20 mm

Chain link length

43 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206211 dörner + helmer 153733 Decorative chain Brass Steel 20 m

Description

Form:
Cathedral chain with formed contacts from square wire, not welded.

Application:
The chain is in many decorative ranges are used. Due to the shape of the chain links creates a special appearance with light and shade.

Material:
Basic Material Steel, refined.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Brass-plated
  • Load bearing capacity: 16kg.

Scope of delivery

  • 20 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)