• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4915154 dörner + helmer 4915154 A2 50 mm Steel Screw Snap Hook Set (10 pcs)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

100 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.40 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

dörner + helmer 4915154 A2 50 mm Steel Screw Snap Hook Set (10 pcs)

  • With screw
  • Rust-free stainless steel V2A

Technical specifications

  • Material thickness 5 mm.
Max. load capacity

80 kg

Material

Stainless steel V2A

Rope diameter

4 mm

Content

10 pc(s)

Features

Screw lock

Material properties

A2

Length

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206687 dörner + helmer 4915154 dörner + helmer 4915154 A2 50 mm Steel Screw Snap Hook Set (10 pcs)

Description

Application:
Universal accessories for versatile use. High security, since opening screwed in place. No accidental loosening.

For outdoor use.

Material:
Rust-free stainless steel, V2A.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Stainless steel, screw
  • Load bearing capacity: 80kg.

Scope of delivery

  • 10 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)