• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double-level terminal block UKK 5/32 BS:1-64 NZ2165124 3007178 Phoenix Contact

1/2
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 210.00 / piece)
€ 210.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-level terminal block UKK 5/32 BS:1-64 NZ2165124

  • UKK 5/32 BS:1-64 NZ2165124

Technical specifications

Product type

Continuity

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

198.4 mm

No. of rows

2

Number of pins

128

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

3007178

Content

1 pc(s)

Industrial packaging

Yes

Type

UKK 5/32 BS:1-64 NZ2165124

Dim

(L x W x H) 56 x 198.4 x 62 mm

Width

198.4 mm

Height

62 mm

Length

56 mm

RoHS-compliant
Insulation

PA

Documents & Downloads

Datasheet

Datasheet 565445 Double-level terminal block UKK 5/32 BS:1-64 NZ2165124 3007178 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565445 Double-level terminal block UKK 5/32 BS:1-64 NZ2165124 3007178 Phoenix Contact

Description

Double-level terminal block, Cross section:  0.2 mm² - 4 mm², AWG: 24 - 12, Connection type: Screw connection, Width: 198.4 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15, NS 32

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.