• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double-level terminal block UKKB 3 BU 2771094 Phoenix Contact

Packaging type
Piece
Product type
Dual port terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.90 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Double-level terminal block UKKB 3 BU

  • UKKB 3 BU

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Features

with screw connection

Connection

Screws

Configuration

Double

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

5.2 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

2771094

Content

50 pc(s)

Industrial packaging

Yes

Type

UKKB 3 BU

Dim

(L x W x H) 67 x 5.2 x 62 mm

Width

5.2 mm

Height

62 mm

Length

67 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 565161 Double-level terminal block UKKB 3 BU 2771094 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565161 Double-level terminal block UKKB 3 BU 2771094 Phoenix Contact

Description

Double-level terminal block, Cross section:  0.2 mm² - 4 mm², AWG: 24 - 12, Connection type: Screw connection, Width: 5.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15, NS 32

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 469.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)