• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DRAKA 1018270 Audio cable Li-02YSDY 1 x 2 x 0.22 mm² Black Sold per metre

Product type
Audio cable
Cable type
Li-02YSDY
No. of leads
2 x
Cross section (each core)
0.22 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

198 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Audio cable

Cable type

Li-02YSDY

No. of leads

2 x

Cross section (each core)

0.22 mm²

Cross section

1 x 2 x 0.22 mm²

Cable features

Shielded

Twin shield

Outside Ø

6.50 mm

Factory colour

Black

Content

Sold per metre

Test voltage

1000 V

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

4

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

1018270

Insulation material

PVC

Min. temperature range (fixed installation)

-5 °C

Max. temperature range (fixed installation)

+50 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Cu-strand, blank

Core layout

1 x 0.60 mm

Attenuation

At 0.015 MHz: 0.3 dB / 100 m · At 1 MHz: 1.5 dB / 100 m · At 4 MHz: 3.8 dB / 100 m · At 10 MHz: 6 dB / 100 m · At 20 MHz: 8.5 dB / 100 m · dB

Type

Li-02YSDY

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 423423 DRAKA 1018270 Audio cable Li-02YSDY 1 x 2 x 0.22 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 423423 DRAKA 1018270 Audio cable Li-02YSDY 1 x 2 x 0.22 mm² Black Sold per metre

Description

Audio cable is used in professional studio technology for analogue and digital audio transmission.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.39*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)