• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel DREMEL 3-in-1 Akku-Bohrschrauber 12V Multischrauber F013DD12JA Cordless drill Li-ion brushless

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Dremel DREMEL 3-in-1 Akku-Bohrschrauber 12V Multischrauber F013DD12JA Cordless drill Li-ion brushless

  • / Li-ion battery

Technical specifications

Product type

Cordless drill

Technology

Li-ion

Features

brushless

Weight

5

Width

200 mm

Height

250 mm

Length

150 cm

Dim

(L x W x H) 150 cm x 200 mm x 250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394808 Dremel DREMEL 3-in-1 Akku-Bohrschrauber 12V Multischrauber F013DD12JA Cordless drill Li-ion brushless

Description

Durable and powerful: Brushless motor for longer life and maximum Power;
Line laser with 2-way-level: Removable and self adhesive.

This text is machine translated.

Scope of delivery

  • 3-in-1 Cordless Drill Driver (DD12V)
  • 1x battery 12V 2.0Ah (B12V20-01) and quick charger (GAL12V-20)
  • 9 x screwdriver bits PH1, PH2, PZ2, S2, T20, T25, HEX 4mm, HEX 5mm, slit ¼
  • 1x Bosch expert multi-material drill bit 6mm HEX-1
  • 4 x spare adhesive strips for line laser
  • USB-C charging cable
  • Quick-start guide.

Hints

Integrated detector for drywall

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)