• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSZY1-12-05-200-STD-IP65 001801 Stroke length 200 mm Thrust 150 N 12 V DC 1 p

1/2
Product type
Linear actuator
Stroke length
200 mm
Nominal current - rounded value
3.2 A
Speed (max.)
45 mm/s
Nominal voltage
12 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 245.00
-18 %
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Linear actuator

Nominal current

3.2 A

Stroke length

200 mm

Nominal current - rounded value

3.2 A

Speed (max.)

45 mm/s

Nominal voltage

12 V DC

Thrust

150 N

Manufacturer part #

001801

Type

DSZY1-12-05-200-STD-IP65

Thrust power

150 N

Nominal voltage (details)

12 V DC

Nominal current (details)

3.2 A

Documents & Downloads

Datasheet

Datasheet 192671 Drive System Europe by MSW Linear actuator DSZY1-12-05-200-STD-IP65 001801 Stroke length 200 mm Thrust 150 N 12 V DC 1 p

User & Safety Instructions

User & Safety Instructions 192671 Drive System Europe by MSW Linear actuator DSZY1-12-05-200-STD-IP65 001801 Stroke length 200 mm Thrust 150 N 12 V DC 1 p

Conformity certificate

Conformity certificate 192671 Drive System Europe by MSW Linear actuator DSZY1-12-05-200-STD-IP65 001801 Stroke length 200 mm Thrust 150 N 12 V DC 1 p

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 490.99€ 306.97*

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)