Linear actuator
4.6 A
200 mm
4.6 A
10 mm/s
12 V DC
1500 N
00070047
DSZY4-12-30-200-STD-IP65
IP65
+65 °C
-20 °C
+65 °C
-20 °C
Datasheet 1386468 Drive System Europe by MSW Linear actuator DSZY4-12-30-200-STD-IP65 00070047 Stroke length 200 mm Thrust 1500 N 12 V DC
User & Safety Instructions 1386468 Drive System Europe by MSW Linear actuator DSZY4-12-30-200-STD-IP65 00070047 Stroke length 200 mm Thrust 1500 N 12 V DC
Conformity certificate 1386468 Drive System Europe by MSW Linear actuator DSZY4-12-30-200-STD-IP65 00070047 Stroke length 200 mm Thrust 1500 N 12 V DC
The necessary accessories are required to use the article as described.